onsemi ASM3P2854CG-16TR

Custom Clock Generator for Fax System
$ 1.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2854CG-16TR.

IHS

Datasheet8 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2854CG-16TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY24204ZXC-3
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Renesas650GI-41LF
PLL Clock Synthesizer Dual 16-Pin TSSOP Tube
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS

Descriptions

Descriptions of onsemi ASM3P2854CG-16TR provided by its distributors.

Custom Clock Generator for Fax System
CLOCK GENERATOR, 66MHZ, CMOS, PDSO16;
Peak Reducing EMI Solution 16-Pin TSSOP T/R
IC CLK/FREQ GEN FAX SYS 16-TSSOP
IC CLK GEN NEC FAX 2CHIP 16TSSOP
ASM3P2854C is a part of the two chip custom clock generator solution for NEC FAX system. Together with ASM3P2855D ASM3P2854C realizes all the seventeen clocks required by the various components and subsystems of the FAX system. It uses an inexpensive 24 MHz crystal as the input to generate two 66.66 MHz low EMI (spread spectrum) clocks used by ASIC1 for system/DDR SDRAM two 33.33 MHz low EMI (spread spectrum)clocks used by ASIC2 and ASIC3 for system/ DDR SDRAM a 25 MHz low EMI (Spread Spectrum) clock used by ASIC1 for LCD Serial port and buzzer a 48 MHz clock used by USB1.1 HOST and a 12 MHz clock used by USB PHY (USB2.0). One of the four Programmable clock (PCLK) frequencies of 24.00448 MHz 21.33732 MHz 21.19962 MHz and 20.40464 MHz used for Printer Engine control is selectable through two Select pins S1 and S2. The accuracy of the synthesized programmable clocks is within 18 ppm. The custom clock generator works with a Supply Voltage for 3.3 V. The device is available in a 16L TSSOP Green package over commercial temperature range. The output Clocks have an accuracy of 50 ppm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2854CG16TR