Wolfspeed CLV1A-FKB-CHMKPEHBB7A363

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1A-FKB-CHMKPEHBB7A363.

Upverter

Datasheet11 pages6 years ago

element14 APAC

IHS

Farnell

CAD Models

Download Wolfspeed CLV1A-FKB-CHMKPEHBB7A363 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
Stock
10,000
10,001
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
Clear, White
-
Case/Package
PLCC
PLCC
Number of Pins
4
4
Luminous Intensity
315 mcd
365 mcd
Lens Style
Round
Diffused, Flat, Round
Forward Voltage
2.6 V
3.2 V
Forward Current
25 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
472.5 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-20
LTD Date2017-10-20

Related Parts

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 4-Pin PLCC T/R
LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
LED Uni-Color Bright Red 660nm 4-Pin SMD T/R
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm

Descriptions

Descriptions of Wolfspeed CLV1A-FKB-CHMKPEHBB7A363 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED, RED/GRN/BLUE, 900MCD/1.4CD/450MCD
LED RGB DIFFUSED 4LCC SMD
FULL RANK, TAPE & REEL
LED, RGB, PLCC-4

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLV1A-FKB-CHMKPEHBB7A363.