Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD6722VRVGCTR8

LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R

$ 1.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD6722VRVGCTR8.

IHS

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-11-11
LTD Date2021-11-11

Related Parts

CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8
Led Lamp; Led Color:Red; Luminous Intens |Vcc/visual Communications Company CMD67-21URC/TR8
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
LED Bi-Color Green/Yellow 565nm/586nm 4-Pin SMD T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)

Descriptions

Descriptions of VCC CMD6722VRVGCTR8 provided by its distributors.

LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
CML CMD6722VRVGCTR8 Optoelectronics > LED (Light Emitting)
Dual Color LED, Super Red/green, 2.4mm
CMD67-22 Series Red-Green 120º 10/25 mcd Clear 2/2.1 V Surface Mount LED
Led |Vcc/visual Communications Company CMD6722VRVGCTR8
LED DEEP-RED/YELLOW-GREEN; CLR; 3.2 X 2.8 SMD
LED SMD Standard RED/GREEN CLR
570nm(green),640nm(red) 120° 2.1V(green),2V(red) 20mA(green),20mA(red) circular,With flat top transparent red,green PLCC-4 SMD mount 3.2mm*2.8mm*2.1mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD67-22VRVGC/TR8
  • CMD67-22VRVGCTR8