
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CLVBA-FKA-CA1D181BB7R3R3CT-ND | 5,056 | 1 | Cut Tape | ||||||||
| Mouser | 941-VBAFKACA1D1817R3 | 2,514 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CLVBA-FKA-CA1D181BB7R3R3 | 5,056 | 2K | Tape & Reel | 5h | |||||||
| Fly-Wing Technology | CLVBA-FKA-CA1D181BB7R3R3 | 2,328 | 22h | |||||||||
| Abacus Technologies | CLVBA-FKA-CA1D181BB7R3R3 | 10,692 | 3d |
Download Wolfspeed CLVBA-FKA-CA1D181BB7R3R3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed CLVBA-FKA-CA1D181BB7R3R3 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: