VCC CMD67-21URC/TR8

LED Uni-Color Bright Red 660nm 4-Pin SMD T/R
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD67-21URC/TR8.

Newark

Datasheet1 page13 years ago
Datasheet1 page16 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of VCC CMD67-21URC/TR8 provided by its distributors.

LED Uni-Color Bright Red 660nm 4-Pin SMD T/R
Single Color LED, Bright Red, Clear, 2.4mm
CMD67-21 Series, 3.20mm x 2.80mm, multiple colors, (solder pad geometry 1)
LED, BRIGHT RED, SMD (PLCC-2), 62.0 MCD, CLEAR LENS
LED SMT PLCC-2 1.7V 20MA 62MCD RED 2KREEL
660nm 120¡ã 1.7V , SMD , 3.2mm*2.8mm*1.98mm
LED, 2.4MM, RED, 62MCD, 660NM; Bulb Size:2.4mm; LED Color:Red; Luminous Intensity:62mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:660nm; Color:Red ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD67-21URCTR8
  • CMD6721URC/TR8
  • CMD6721URCTR8