Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AAA3528SURKCGKS

Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AAA3528SURKCGKS.

IHS

Datasheet7 pages11 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+39.31%

CAD Models

Download Kingbright AAA3528SURKCGKS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
KingbrightAA3528EC
Red 3.5 x 2.8 x 1.9 mm 120° Water Clear 30 mcd 2 V Chip LED Lamp Surface Mount
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright AAA3528SURKCGKS provided by its distributors.

Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
LED Bi-Color Green/Red 574nm/650nm 4-Pin SMD T/R
Red/Green 3.5 x 2.8 mm 120º 320/80 mcd Clear 2.5 V SMT LED Lamp
3.5x2.8mm SMT Led Lamp Hyper Red Green
Standard LEDs - SMD Red/Grn 630/570nm 320/80mcd 120 Deg
574nm(green),650nm(red) 120° 2.1V,1.95V 20mA Green,20mA Red circular,With flat top transparent colourless,red,green 4-SMD SMD mount 3.2mm*2.8mm*2.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAA-3528SURKCGKS