Wolfspeed CLV1A-FKB-CK1N1G1BB7R4S3

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
$ 0.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1A-FKB-CK1N1G1BB7R4S3.

Newark

Datasheet10 pages11 years ago

Related Parts

LED Low-Power Uni-Color Cool White 5500K 9.5lm 3.2V 4-Pin PLCC T/R
2800-5600 Mcd, Chrom W3,w4, Tape & Reel Rohs Compliant: Yes |Cree Led CLA2A-WKW -CYAZ0343
2800-5600 Mcd, Chrom W4,w5, Tape & Reel Rohs Compliant: Yes |Cree Led CLA2A-WKW-CYAZ0453
LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
LED Bi-Color Green/Yellow 565nm/586nm 4-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed CLV1A-FKB-CK1N1G1BB7R4S3 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED CREE CLV1A-FKB PLCC4; RGB Full Color; 3x20mA; 3.2x2.8mm; grade: CK1N1G1BB7R4S3 /Red: 560-900mCd/619-624nm; Green: 900-1400mCd/520-540nm; Blue 280-450mCd/465-480nm
Led, Red/green/blue, 0.9/1.4/0.45Cd; Led Color:red, Green, Blue; Led Mounting:smd; Bulb Size:-; Viewing Angle:-; Lens Shape:round With Flat Top; Forward Current / Color:r 20Ma, G 20Ma, B 20Ma; Product Range:-; Msl:msl 5A - 24 Hours Rohs Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi