Coto HGJM51111T00

Position Sensitive Hg 1C Relay; 24 VDC Coil, 100 W, 500 VDC; 2A Switching, 5 A Carry
$ 117.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto HGJM51111T00.

IHS

Datasheet10 pages12 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
TE Connectivity3-1393239-9
General Purpose Relay, RT1 sensitive Series, Power, Non Latching, SPDT, 24 VDC, 10 A
TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
Phoenix Contact2966265
Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2966184
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 24 V (AC), 2966184

Descriptions

Descriptions of Coto HGJM51111T00 provided by its distributors.

Position Sensitive Hg 1C Relay; 24 VDC Coil, 100 W, 500 VDC; 2A Switching, 5 A Carry
Reed Relay 24VDC 2.65KOhm 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted
Wet Reed Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 68VDC (Coil), 216mW (Coil), 2A (Contact), 500VDC (Contact), DC Input, Random, DC Output
Relay, Reed, Spdt, 500V, 2A, Tht; Contact Configuration:Spdt; Coil Voltage:24Vdc; Product Range:Hg Series; Relay Mounting:Through Hole; Coil Resistance:2.65Kohm; Switching Current Max:2A; Switching Voltage Max:500V; Carry Current:5A Rohs Compliant: No |Coto Technology HGJM51111T00

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGJM-51111-T00