Phoenix Contact 2966184

Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
$ 21.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966184.

Phoenix Contact

Datasheet11 pages4 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+28.97%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller8967360000
Electromechanical Relay 24VDC 24VAC 6A SPDT(94x6.1x93)mm DIN Rail General Purpose Relay
Phoenix Contact2966485
Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller9454910000
Electromechanical Relay 24VDC 24VAC 6A SPDT( (77mm 6mm 77mm)) DIN Rail General Purpose Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module

Descriptions

Descriptions of Phoenix Contact 2966184 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact Interface Relay and Base; PLC-RSC- 24UC/21; Universal; 6A; SPDT; 24VAC/DC IN; DIN Rail Mount; Screw Connection
Power/Signal Relay, 1 Form C, CHANGE-OVER, Momentary, 0.009A (Coil), 260.0mW (Coil), 6A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output
Phoenix,PLC-RSC-24UC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC- 24UC/21series, coil voltage 24V AC/DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V AC/DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24V; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connec
Switching Current A = 10 / Switching Voltage - DC V = 250 / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RSC / Coil Voltage - DC V = 24 / Width mm = 6.2 / Coil Voltage - AC V = 24 / Length mm = 80 / Protection Rating = IP20 / Height mm = 90 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG