TE Connectivity 2-1393223-5

Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393223-5.

IHS

Datasheet4 pages5 years ago

TME

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+23.13%

CAD Models

Download TE Connectivity 2-1393223-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity4-1393224-9
Power Relay, Spdt, 24Vdc, 8A, Tht; |Schrack Te Connectivity RY211024
TE Connectivity / P&BRY610024
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Omron Omron Power relay, G6RLseries, 24V dc_coil_voltage, switching current10A, SPDT
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT

Descriptions

Descriptions of TE Connectivity 2-1393223-5 provided by its distributors.

Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
Power Relay SPDT-CO 400VAC 24VDC Through Hole Box/Tube
TE Connectivity Power Relay, MSR Series, 24VDC Coil, 8A Switch, SPDT
TE Connectivity V23061B1007A501 Relay SPST-NO 1N/O 24VDC General Purpose
24V AgNi 8A SPDT (1 Form C) Plugin,10x30mm Power Relays ROHS
Electromechanical Relay SPDT 8A 24VDC 2.27KOhm Through Hole
Avnet Japan
MID-RANGE PC BOARD RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 254mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 8A, 440VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: MSR V23061 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 440V 89C081
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = V23061 / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10 / Length mm = 30 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.27

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23061-B-1007-A501
  • V23061-B1007-A501
  • V23061B1007A501
  • V23061B1007A501.