Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393239-9

General Purpose Relay, RT1 sensitive Series, Power, Non Latching, SPDT, 24 VDC, 10 A
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393239-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

Newark

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+10.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity9-1415029-1
Power/Signal Relay 1 Form C SPDT Momentary
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A

Descriptions

Descriptions of TE Connectivity 3-1393239-9 provided by its distributors.

General Purpose Relay, RT1 sensitive Series, Power, Non Latching, SPDT, 24 VDC, 10 A
Power Relay 24VDC 10A SPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity RT174024 Relay 1 Form C SPDT Momentary
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT1series, 24V dc_coil_voltage, switching current10A, SPDT
General Purpose Relays 24V 10A 1CO THT POWER RELAY
RELAY, SPDT, 250VAC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: RT1 sensitive Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Te
RT174024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT174024 | Internal Number: 3-1393239-9 | TE Connectivity | SCHRACK
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313932399
  • RT174024