Phoenix Contact 2966171

Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966171.

Phoenix Contact

Datasheet12 pages4 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+27.26%

CAD Models

Download Phoenix Contact 2966171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPE30018
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 2966171 provided by its distributors.

Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact Interface Relay and Base; PLC-RSC- 24DC/21; Universal; 6A; SPDT; 24VDC IN; DIN Rail Mount; Screw Connection
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 220mW (Coil), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
Switching Current A = 10 / Switching Voltage - DC V = 250 / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RSC / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 80 / Protection Rating = IP20 / Height mm = 90 / Contact Configuration = 1CO / Coil Type = DC
The Phoenix Contact PLC-RSC-24DC/21 (part number 2966171) is a plug-in relay interface module designed for industrial automation and control applications. This module consists of a basic terminal block (PLC-BSC.../21) with screw connection and a plug-in miniature relay with power contact. It features a single pole double throw (SPDT) changeover contact configuration, making it suitable for switching and control tasks in PLC systems. The relay mounts on standard DIN rail NS 35/7.5 and operates with 24 V DC input voltage. With its compact 6.2 mm width and AgSnO contact material, the module provides reliable switching performance up to 6 A continuous current and 250 V AC/DC. It is designed for universal applications in control cabinets and automation systems, offering 100% operating factor and long mechanical service life of 20 million cycles. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: PLC Interface Relay Module Product Family / Series: PLC-INTERFACE Model Number: PLC-RSC- 24DC/21 Part Number: 2966171 Product Type: Relay Module Product Specifications contact_configuration: 1 changeover contact (SPDT) coil_voltage: 24 V DC contact_material: AgSnO (Silver Tin Oxide) limiting_continuous_current: 6 A maximum_switching_voltage: 250 V AC/DC maximum_inrush_current: 10 A (4 s) minimum_switching_voltage: 5 V (100 mA) minimum_switching_current: 10 mA (12 V) coil_resistance: 2.67 kΩ coil_current: 0.009 A coil_power: 220 mW maximum_power_dissipation: 0.22 W test_voltage_winding_contact: 4 kV AC (50 Hz, 1 min) short_circuit_current: 200 A (conditional) interrupting_rating_24V_DC: 140 W interrupting_rating_48V_DC: 20 W interrupting_rating_60V_DC: 18 W interrupting_rating_110V_DC: 23 W interrupting_rating_220V_DC: 40 W mechanical_service_life: 2 × 10⁷ cycles operating_mode: 100% operating factor mounting_type: DIN Rail NS 35/7.5 connection_type: Screw connection protection_rating: IP20 contact_type: Power contact Additional Details Lifecycle Status: Production Application: Universal Pollution Degree: ISA-S71.04 G3 Harsh Group Cable Requirement: Copper cables approved for at least 75 °C Measurements Width: 6.2 mm Length: 80 mm Height: 94 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG