Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2966265

Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
$ 20.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966265.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-15.32%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
PanasonicDK1A-24V-F
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
G6E Low Signal Relay Single-Side Stable Sealed SPDT 3A 24VDC Through Hole Bulk
PanasonicDK1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 2966265 provided by its distributors.

Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 216mW (Coil), 36VDC (Contact), DC Input, DIN-Rail Mount
Phoenix Contact Interface Relay and Base; PLC-RSC- 24DC/21AU; Universal; 50mA; SPDT; 24VDC IN; DIN Rail Mount; Screw Connection
Phoenix,PLC-RSC-24DC/21AU,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC- 24DC/21AUseries, coil voltage 24V DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V DC
RELAY, SPDT, 30VAC, 36VDC, 0.05A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:50mA; Product Range:PLC Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:30VAC; Relay Terminals:
Switching Current mA = 50 / Switching Voltage - DC V = 36 / Switching Voltage - AC V = 30 / Contact Material = AgSnO₂ + Au / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RSC / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 80 / Protection Rating = IP20 / Height mm = 90 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG