Cornell Dubilier SLPX471M450H4P3

Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.565 Ohm 2680mA 3000h 85C
$ 19.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX471M450H4P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 19.6
$ 5.577
$ 5.577
Stock
1,987
1,091,534
1,091,534
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
565 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.68 A
2.68 A
2.68 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2680mA 3000h 85C
Cornell Dubilier380LX471M400A452
Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C
Cornell Dubilier380LX471M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX471M450H4P3 provided by its distributors.

Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.565 Ohm 2680mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 470uF;Snap-In;Vol-Rtg 450V;35X45;85C | Cornell-Dubilier SLPX471M450H4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR ALUM ELEC 470UF, 450V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:0.565ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:45mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.565Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX471M450H4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor