Cornell Dubilier SLP471M400H7P3

Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
$ 20.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP471M400H7P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 20.5
$ 4.545
$ 4.545
Stock
45,427
283,754
283,754
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
706 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
1.9 A
1.9 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP471M450H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
KYOCERA AVXLGU2G471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM401VSN471MR50T
Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 0.529 Ohm 1900mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
KYOCERA AVXLGUW6471MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLP471M400H7P3 provided by its distributors.

Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
Capacitor, Aluminum Electrolytic, Cap 470uF, Snap-In, 400V, 35X40, 105C | Cornell-Dubilier SLP471M400H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 400V, 20%, SNAP-IN; Capacitance:470µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Pr 52R2416
Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.706Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP471M400H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor