KYOCERA AVX LGW2W471MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGW2W471MELC45.

IHS

Datasheet2 pages3 years ago

Farnell

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download KYOCERA AVX LGW2W471MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.12
$ 9.97
$ 9.97
Stock
1,184,210
46,938
46,938
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
705 mΩ
705 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.67 A
1.74 A
1.74 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2G471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX471M400A452
Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C
Cornell Dubilier380LX471M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2G471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGW2W471MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2670mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 470UF, 450V, 20%, 105 DEG, 35X 45MM, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap, Alu Elec, 470Uf, 450Vdc, Snap-In Rohs Compliant: Yes |Nichicon LGW2W471MELC45
卤20% 2.67A@120Hz 10mm 450V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX