Cornell Dubilier 380LX471M450A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
$ 6.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX471M450A452.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 6.221
$ 5.577
$ 5.577
Stock
6,144
1,092,239
1,092,239
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.53 A
2.68 A
2.68 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicECET2WP471EA
Cap Aluminum 470uF 450V 20% (35 X 50mm) 0.423 Ohm 2530mA 3000 hr 85°C Bulk
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2G471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105C
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX471M450A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 470uF 450V 20% | Cornell-Dubilier 380LX471M450A452
380LX Series 450 V 470 uF 85 °C Ø 35 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elec, 470Uf, 450V; Capacitance:470Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX471M450A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor