Cornell Dubilier 380LX471M400A452

Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX471M400A452.

IHS

Datasheet7 pages25 years ago

Master Electronics

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicECET2WP471EA
Cap Aluminum 470uF 450V 20% (35 X 50mm) 0.423 Ohm 2530mA 3000 hr 85°C Bulk
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGUW6471MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX471M400A452 provided by its distributors.

Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:470µF; Voltage Rating:400VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor