Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2W471MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 470muF ±20% 1.378Dia 35.00mm

$ 6.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W471MELC.

IHS

Datasheet5 pages4 years ago

Farnell

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-3.93%

CAD Models

Download KYOCERA AVX LLS2W471MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.473
$ 3.039
$ 3.039
Stock
1,024,243
712
712
Authorized Distributors
6
2
2
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
705 mΩ
705 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.68 A
2.68 A
2.68 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2G471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2G471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LLS2W471MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2680mA 3000h 85C Bulk
LS Series 470 uF 450 V 85°C Ø35 x 45 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,35X45MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 3.8324A@50kHz 10mm 450V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 85°C 2.68A@ 120Hz,3.8324A@ 50 kHz Plugins,D35xL45mm snap-in mounting,snap fit,Through hole mounting 35mm*45mm*45mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX