Cornell Dubilier SK102M063ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 1000muF ±20% 0.630Dia 16.00mm
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK102M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+172%

Alternate Parts

Price @ 1000
$ 5.51
$ 0.719
Stock
18,596
9,626
Authorized Distributors
6
3
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.55 A
1.4 A
Height - Seated (Max)
32.004 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH800VSN102MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 80V 1000muF ±20% 0.787Dia 20.00mm
Cornell DubilierSK102M050ST
Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1350mA 2000h 85C
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SK102M063ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 1000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor 1000 microfarad 63 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 1000µF 63V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor