Rubycon 80MXG1000MEFCSN20X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXG1000MEFCSN20X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-14.79%

CAD Models

Download Rubycon 80MXG1000MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
NichiconUVK1J102MHD
1000uF 63V 卤20% 1.3A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMH101VNN102MQ30T
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C

Descriptions

Descriptions of Rubycon 80MXG1000MEFCSN20X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
±20% 1.24A@120Hz 10mm 80V 1000uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
1000μF 80V ±20% 10mm Pitch 3000h@105°C 1.24A@120Hz 1.426A@10kHz TH Snap-In, Push-In, D20xL25mm H27mm
CAP ALUM 1000UF 20% 80V SNAP TH
CAPACITOR ALUM ELECT, 1000UF, 80V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG