Multicomp MCGPR63V108M16X32

Cap Aluminum 1000uF 63V ±20% Cylindrical Can 7.5mm 1.4A 2000 hr 85°C
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR63V108M16X32.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-90.05%

Alternate Parts

Price @ 1000
$ 0.719
$ 5.51
Stock
9,626
18,800
Authorized Distributors
3
6
Capacitance
1 mF
1 mF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.4 A
1.55 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Panasonic ECA1HM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J102MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk

Descriptions

Descriptions of Multicomp MCGPR63V108M16X32 provided by its distributors.

Cap Aluminum 1000uF 63V ±20% Cylindrical Can 7.5mm 1.4A 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 63V 20% (16 X 32mm) Radial 7.5mm 2000h 85C
1mF 63V ¡À20% 7.5mm 2000h 16mm*32mm*32mm
Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:32Mm |Multicomp Pro MCGPR63V108M16X32

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]