Cornell Dubilier SK102M050ST

Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1350mA 2000h 85C
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK102M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.88%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.721
$ 0.721
Stock
7,047
37,529
37,529
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
166 mΩ
166 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.35 A
1.51 A
1.51 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUFW1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 1000muF ±20% 0.630Dia 16.00mm
Cornell DubilierSK102M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 1000muF ±20% 0.630Dia 16.00mm
NichiconUKW1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 1000muF ±20% 0.630Dia 16.00mm
Cornell DubilierSEK102M050ST
Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1110mA 2000h 105C
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK102M050ST provided by its distributors.

Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1350mA 2000h 85C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1000muF ±20% 0.630Dia 16.00mm
CAPACITOR, AL ELECTROLYTIC, 1000 UF, 20%, 50 VDC, RADIAL, ESR 0.13 OHMS, 16X25MM
Cap 1000uF 50VDC 20% 16 X 25mm RDL 7.5mm 0.13 Ohm 1350mA 2000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 1000µF 50V
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Cornell Dubilier SK102M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor