What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVR1J102MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1J102MHD1TN.

IHS

Datasheet2 pages16 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
-11.96%

CAD Models

Download KYOCERA AVX UVR1J102MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.652
$ 0.652
Stock
150,356
227,693
227,693
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Panasonic ECA1HM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1H102MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 50V 20%, RADIAL 12.5X25 LS 5 MM
KYOCERA AVXUVR1H102MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ1H102MHD
Capacitor Aluminum 1000uF 50VDC 20% 12.5 X 25mm RDL 5mm 950mA 1000 hr Bulk

Descriptions

Descriptions of KYOCERA AVX UVR1J102MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 63V 20%, RADIAL 16X25 LS 7.5 MM
1000uF 63V 卤20% 1.3A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 1000 uF 63 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 1000uF; 63V; -40+85 deg.C; 20%
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Ammo
Aluminum Electrolytic Capacitors - Leaded 1000uF 63V 85c
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 63V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Pr
Aluminum Electrolytic Capacitor, 1000Uf, 63V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UVR1J102MHD1TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX