Panasonic ECA1JM102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JM102.

IHS

Datasheet12 pages8 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.82%

CAD Models

Download Panasonic ECA1JM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Panasonic ECA1HM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUVR1J102MHD1TN
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 63V 20%, RADIAL 16X25 LS 7.5 MM
PanasonicECA-1HHG102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H102MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm
PanasonicECA-1HM102B
Panasonic ECA1HM102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA1JM102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1100mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,16X25,BULK
Aluminium electrolytic capacitor radial 1 mF 63VDC
Aluminum Electrolytic Capacitors, 1000uF, 63V, -40 to 85¡C
Panasonic SCT
CAP ALUM 1000UF 20% 63V RADIAL / 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
M Series 63 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
CAPACITOR, 1000UF, 63V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1100mA; External Length / Height:25mm; Lead Diameter:0.6mm; Leakage Current:630µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JM102
  • ECA-1JM102
  • ECA-1JM102.
  • ECA/1JM102
  • ECA1JM102.