Cornell Dubilier MLP102M200EB0A

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 200V 20% FLATPACK
$ 99.065
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP102M200EB0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 99.065
$ 104.677
$ 104.677
Stock
813
19,096
19,096
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
158 mΩ
158 mΩ
158 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.8 A
3.8 A
3.8 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier380LQ102M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ102M200J032
Cap Aluminum 1000uF 200V 20% (25 X 35mm) Snap-In 10mm 0.199 Ohm 3250mA 2000h 85°C
KYOCERA AVXLLS2E102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1000muF ±20% 1.181Dia 30.00mm
NichiconLNT2C102MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
KYOCERA AVXLGU2E102MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF 卤20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier MLP102M200EB0A provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 200V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1000µF 200V
Aluminum Electrolytic Capacitor 1000Uf, 200V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP102M200EB0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor