Cornell Dubilier MLP102M200EB1A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 200V 1000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
$ 104.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP102M200EB1A.

New Yorker Electronics

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+157%

Alternate Parts

Price @ 1000
$ 104.677
$ 99.065
$ 99.065
Stock
19,070
813
813
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
158 mΩ
158 mΩ
158 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.8 A
3.8 A
3.8 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP112M100EK0D
Aluminum Electrolytic Capacitor, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
Cornell DubilierMLP112M100EK0A
MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG
Cornell DubilierMLS112M075EK0A
Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK
NichiconLNT2C102MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
United Chemi-ConERWE451LGC102MC75M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Cornell Dubilier MLP102M200EB1A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 200V 1000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 1000uF 200V 20% FLATPACK | Cornell-Dubilier MLP102M200EB1A
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1000µF 200V
Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.158 Ohm 3800mA 2000h 85C
Aluminum Electrolytic Capacitor 1000Uf, 200V, 20%, Radial; Rango De Producto:Serie Mlp; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:-; Terminales Del Condensador:Conexión Radial; Altura:76.2Mm |Cornell Dubilier MLP102M200EB1A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor