Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2E102MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1000muF ±20% 1.181Dia 30.00mm
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E102MELB.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
+83.81%

CAD Models

Download KYOCERA AVX LLS2E102MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
KYOCERA AVXLLS2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M200C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX102M200H3P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X30
KYOCERA AVXLGU2E102MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF 卤20% 1.378Dia 35.00mm
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2E102MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3560mA 3000h 85C Bulk
LS Series 1000 uF 250 V 85°C Ø40 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 250 VDC, SNAP-IN,30X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 3.56A@120Hz 10mm 250V 1000uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
1mF 250V ±20% 10mm 3000h@ 85°C 3.56A@ 120Hz,5.34A@ 50kHz Plugins,D30xL40mm snap-in mounting,Through hole mounting 30mm*40mm*40mm
Capacitor Alum Elect, 1000Uf, 250V, 20%, Snap In; Capacitance:1000Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS2E102MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX