Cornell Dubilier 380LQ102M200J032

Cap Aluminum 1000uF 200V 20% (25 X 35mm) Snap-In 10mm 0.199 Ohm 3250mA 2000h 85°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ102M200J032.

IHS

Datasheet9 pages12 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.794
$ 2.794
Stock
1
208,724
208,724
Authorized Distributors
0
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.25 A
2.55 A
2.55 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEETUQ2E102DA
Cap Aluminum 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 2000h 85°C Bulk
United Chemi-ConESMQ251VSN102MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ201VSN102MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1000muF ±20% 1.000Dia 25.40mm
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ102M200K022
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 380LQ102M200J032 provided by its distributors.

Cap Aluminum 1000uF 200V 20% (25 X 35mm) Snap-In 10mm 0.199 Ohm 3250mA 2000h 85°C
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 200V 20%, SNAP-IN
Capacitor, Al Electrolytic, 1000 uF, 200 WVDC, 250 VDC, +/- 20%, J03, -40 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor