Cornell Dubilier 380LQ102M250K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
$ 5.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ102M250K032.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 5.099
$ 4.53
Stock
7,050
18,637
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
199 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
3.32 A
3.2 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConESMQ251VSN102MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH201VNN102MR40T
Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2950mA 2000h 85°C Bulk
Cornell Dubilier381LQ102M200K022
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
United Chemi-ConESMQ201VSN102MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1000muF ±20% 1.000Dia 25.40mm

Descriptions

Descriptions of Cornell Dubilier 380LQ102M250K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 30X35
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 0.199 Ohm 3.32A 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 2; ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 250V 20%, SNAP-IN; Capacitance: 1000µF; Voltage(DC): 250V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:30Mm; Resistencia Esr:0.199Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ102M250K032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor