Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2E102MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF 卤20% 1.378Dia 35.00mm
$ 5.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E102MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14 APAC

_legacy Avnet

Farnell

Nichicon SCT

Inventory History

3 month trend:
+33.15%

CAD Models

Download KYOCERA AVX LGU2E102MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.023
$ 5.572
$ 5.572
Stock
1,017,794
5,691
5,691
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
149 mΩ
149 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.47 A
2.84 A
2.84 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2E102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2E102MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF 卤20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 2470mA 3000h 105C Bulk
GU Series 1000 uF 250 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 1000uF 250V 20% Temp.105 Snap-In 35X40mm | Nichicon LGU2E102MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.47A@120Hz 10mm 250V 1000uF Plugin,D35xL4mm Horn-Type Electrolytic Capacitors ROHS
1mF 250V ±20% 10mm 3000h@ 105°C 2.47A@ 120Hz,3.705A@ 50 kHz snap-in mounting,snap fit,Through hole mounting 35mm*40mm*40mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2E102MELC.