Cornell Dubilier AFK107M63G24VT-F

Radial Can - SMD Aluminum Electrolytic Capacitor Afk_v 63V 100MUF ±20% 0.394DIA 10.00MM
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK107M63G24VT-F.

IHS

Datasheet8 pages4 years ago

New Yorker Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.71%

CAD Models

Download Cornell Dubilier AFK107M63G24VT-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 0.604
$ 0.604
Stock
14,792
64,170
64,170
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
300 mA
400 mA
400 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAFK107M50F24VT-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK_V 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEVFK1K101Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK1K101AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVH630ARA101MKE0S
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
United Chemi-ConEMVY101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R
PanasonicEEEFK1H101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier AFK107M63G24VT-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK_V 63V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 100uF 63V High Vibra tion
AFK series 63V 100uF 20% 10x10.5mm 105C SMD Aluminum Electrolytic Capacitor
-55 °C to 105 °C, High Vibration, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 100µF 63V
Cap, 100Uf, 63V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):63V; Esr:0.35Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Afk_V Series; Product Diameter:10Mm Rohs Compliant: Yes |Cornell Dubilier AFK107M63G24VT-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK107M63G24VTF