Panasonic EEVFK1K101Q

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1K101Q.

IHS

Datasheet12 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-58.78%

CAD Models

Download Panasonic EEVFK1K101Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.632
Stock
207,718
48,998
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
320 mΩ
320 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
500 mA
500 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FK1K101AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R
United Chemi-ConEMVH630ARA101MKE0S
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY630ARA101MKE0S
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD

Descriptions

Descriptions of Panasonic EEVFK1K101Q provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
Panasonic EEVFK1K101Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 80 VDC,SMT,12.5x13.5,CT
100uF 80V 375mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 80V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353
EEV-FK Series 80 V 100 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
CAPACITOR ALUM ELEC, 100UF, 80V, 20%,CAPACITOR ALUM ELEC, 100UF, 80V, 20%, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):80V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1K101Q
  • EEV-FK1K101Q.
  • EEVFK1K101Q.