Cornell Dubilier AFK107M50F24VT-F

Radial Can - SMD Aluminum Electrolytic Capacitor Afk_v 50V 100MUF ±20% 0.315DIA 8.00MM
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK107M50F24VT-F.

IHS

Datasheet8 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-28.96%

CAD Models

Download Cornell Dubilier AFK107M50F24VT-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.618
$ 0.447
Stock
261,845
114,799
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
227.529 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
262.5 mA
350 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAFK107M63G24VT-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK_V 63V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK107M35X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVH250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AFK107M50F24VT-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK_V 50V 100muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - SMD 100uF 50V High Vibra 8*10.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
-55 °C to 105 °C, High Vibration, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 100µF 50V
CAP, 100UF, 50V, ALU ELEC, SMD; Capacito; CAP, 100UF, 50V, ALU ELEC, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):50V; ESR:0.34ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Po

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK107M50F24VTF