United Chemi-Con EMVH630ARA101MKE0S

Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH630ARA101MKE0S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

JRH Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-26.56%

CAD Models

Download United Chemi-Con EMVH630ARA101MKE0S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEVFK1K101Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK1K101AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY630ARA101MKE0S
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 550mA 5000h 125°C T/R
United Chemi-ConEMVY800ARA101MKE0S
Cap Aluminum 100uF 80V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R

Descriptions

Descriptions of United Chemi-Con EMVH630ARA101MKE0S provided by its distributors.

Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
MVH Series 63 V 100 uF Ø12.5x13.5mm Surface Mount Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5151
Improved category maximum temperature at 125℃, suitable for automotive equipment.
United Chemi-Con
CAP ALUM 100UF 20% 63V SMD / 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 5000 Hrs @ 125°C
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 63V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 63V; ESR: 0.23ohm; Product Range: MVH Series; Lifetime @ Temperature: 2000 hours @ 135°C; Ripple Current AC: 550mA
Aluminum Electrolytic Capacitor 100Uf 63V 20%, Smd; Rango De Producto:Serie Mvh; Capacidad:100Μf; Tensión Nominal:63V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:12.5Mm; Resistencia Esr:0.23Ohm; Altura:13.5Mm |Chemi-Con EMVH630ARA101MKE0S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVH630ARA101MKE0S.