What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-FK1K101AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm

$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1K101AQ.

Panasonic

Datasheet2 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+52.95%

CAD Models

Download Panasonic EEE-FK1K101AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.6
Stock
43,789
137,429
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
320 mΩ
320 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
500 mA
500 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicEEVFK1K101Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R
United Chemi-ConEMVH630ARA101MKE0S
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY630ARA101MKE0S
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
PanasonicEEV-TG1J101Q
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000h 125°C T/R

Descriptions

Descriptions of Panasonic EEE-FK1K101AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
Panasonic EEEFK1K101AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 100UF 80V H13 CASE FK SMT
100uF 80V 375mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 80V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
FK Series 100 uF 80 V 105°C 12.5 X 13.5mm SMT 5 kHrs Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1K101AQ