Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1J101V

Panasonic EEEFK1J101V - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1J101V.

IHS

Datasheet12 pages7 years ago

Future Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-35.97%

CAD Models

Download Panasonic EEEFK1J101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 1.807
$ 1.807
Stock
29,798
34,984
34,984
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
350 mΩ
350 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
400 mA
300 mA
300 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.22 Ohm 400mA 2000h 105C T/R
NACK Series 63 V 100 uF ±20% 10 x 10.5 mm SMT Aluminum Electrolytic Capacitor
NACK Series 100 uF 63 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMKA500ADA101MJA0G
Cap Aluminum 100uF 50V 20% (10 X 10mm) SMD 310mA 2000 hr 105°C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1J101V provided by its distributors.

Panasonic EEEFK1J101V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 63V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.5mm) SMD 400mA 2000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
FK ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 63V
Cap Aluminum 100uF 63V 20% (10 X 10.2mm) SMD 105°C T/R
Avnet Japan
Cap, 100Uf, 63V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1J101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J101V