Cornell Dubilier 381LX271M200J012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX271M200J012.

Farnell

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 3.214
$ 1.434
Stock
8,551
42,357
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
614 mΩ
-
Life (Hours)
3000 hours
10000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2EP271BA
Cap Aluminum 270uF 250V 20% (22 X 30mm) Snap-In 10mm 0.614 Ohm 1310mA 3000h 85°C Bulk
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cornell DubilierSLP271M200A1P3
Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
Cornell Dubilier381LR271M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 270muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2E271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 270muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX271M200J012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 200V 20% | Cornell-Dubilier 381LX271M200J012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 200V 20% (25 X 25mm) Snap-In 10mm 0.614 Ohm 1.1A 3000h 105C
Aluminum Electrolytic Capacitor, 270Uf, 200V; Capacitance:270Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX271M200J012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor