Cornell Dubilier 381LR271M250H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 270muF ±20% 0.866Dia 22.00mm
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR271M250H022.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.14
$ 1.403
Stock
18,203
7,550
Authorized Distributors
6
2
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.18 A
1.15 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2EP271BA
Cap Aluminum 270uF 250V 20% (22 X 30mm) Snap-In 10mm 0.614 Ohm 1310mA 3000h 85°C Bulk
PanasonicEET-ED2E271CA
Cap Aluminum 270uF 250V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1420mA 3000h 105°C Bulk
KYOCERA AVXLGU2D271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 270muF ±20% 0.787Dia 20.00mm
Cornell Dubilier381LX271M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2D271MELZ
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR271M250H022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 270muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 250V 20% | Cornell-Dubilier 381LR271M250H022
Cap Aluminum Lytic 270uF 250V 20% (22 X 30mm) Snap-In 10mm 0.737 Ohm 1.18A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 270Uf, 250V; Capacitance:270Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR271M250H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor