Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP271M200A1P3

Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
$ 1.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP271M200A1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.95%

Alternate Parts

Price @ 1000
$ 1.546
$ 2.206
$ 2.206
Stock
3,643
3,242
3,242
Authorized Distributors
6
4
4
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR271M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 270muF ±20% 0.866Dia 22.00mm
PanasonicEET-ED2E271CA
Cap Aluminum 270uF 250V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1420mA 3000h 105°C Bulk
PanasonicECO-S2DA271CA
Cap Aluminum 270uF 200V 20% (25 X 25mm) Snap-In 10mm 0.614 Ohm 1100mA 3000h 105°C Bulk
KYOCERA AVXLGU2C271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 270muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2D271MELZ
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP271M200A1P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
Aluminum Electrolytic Capacitors - Snap In 270uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 270muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 0.737 Ohm 1100mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor 270Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.737Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLP271M200A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor