Nichicon LGN2E271MELZ25

Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2E271MELZ25.

IHS

Datasheet4 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-10.91%

CAD Models

Download Nichicon LGN2E271MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.831
$ 3.831
Stock
9,233
7,308
7,308
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.11 A
1.11 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX271M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
NichiconLGU2F271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
KYOCERA AVXLGU2D271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 270muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2D271MELZ
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Cornell DubilierSLP271M200A1P3
Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25

Descriptions

Descriptions of Nichicon LGN2E271MELZ25 provided by its distributors.

Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x25x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 250V 270uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
270¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 1.1A@ 120Hz,1.65A@ 50 kHz ,D22xL27mm , 22mm*25mm*27mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL