Nichicon LGR2D271MELA25

Aluminum Electrolytic Capacitor, 270UF 200 V DC, Gr Series 10000H 25(DIA.)X25MM
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2D271MELA25.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.80%

CAD Models

Download Nichicon LGR2D271MELA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.434
$ 3.214
Stock
42,357
8,551
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
614 mΩ
Life (Hours)
10000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 250 V, GR SERIES 10000H 25 (DIA.) X 30MM
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEET-HC2E271HA
Cap Aluminum 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 2000h 105°C Bulk
Cornell Dubilier381LX271M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGR2D271MELA25 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 200 V DC, GR SERIES 10000H 25(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 200V 270uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
270¦ÌF 200V ¡À20% 10mm 10000h@ 105¡ãC 1.1A@ 120Hz,1.65A@ 50 kHz ,D25xL25mm , 25mm*25mm*27mm
105degC Long Life Assurance Snap-in Terminal Type, 270 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGR2D271MELA25
CAP ALUM 270UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL