Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250MXG270MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG270MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 250MXG270MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 3.883
$ 3.883
Stock
5,310
5,371
5,371
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.11 A
1.11 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Cornell Dubilier381LX271M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
NichiconLGU2F271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 270muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 270muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP271M200A1P3
Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 250MXG270MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
1.3A@120Hz ±20% 10mm 250V 270uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 270UF, 250V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG