Cornell Dubilier 380LX822M063A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 8200muF ±20% 1.378Dia 35.00mm
$ 6.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX822M063A032.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-14.98%

Alternate Parts

Price @ 1000
$ 6.262
$ 3.38
$ 3.38
Stock
7,826
33,436
33,436
Authorized Distributors
6
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
49 mΩ
49 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6 A
5.05 A
5.05 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
NichiconLLS1J822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1KP822EA
Cap Aluminum 8200uF 80V 20% (35 X 50mm) Snap-In 0.038 Ohm 5830mA 3000h 85°C Bulk
NichiconLLS1K822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 8200muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Cornell DubilierSLPX822M063E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX822M063A032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 8200muF ±20% 1.378Dia 35.00mm
380LX Series Aluminum Electrolytic Capacitors - Snap In 63V8200UF (35X35)
CAPACITOR, AL ELECTROLYTIC, CAP 8200UF, TOL 20%, SNAP-IN HIGH CAP., 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.05 Ohm 6A 3000h 85C
Aluminum Electrolytic Capacitor, 8200Uf, 63V, 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:8200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.067Ohm; Altura:35Mm |Cornell Dubilier 380LX822M063A032
CAP, 8200µF, 63V, ALU ELEC, SNAP-IN; Capacitance: 8200µF; Voltage Rating: 63V; Product Range: 380LX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance T; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LX822M063A032.