Nichicon LLS1J822MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J822MELC.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-13.85%

CAD Models

Download Nichicon LLS1J822MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 6.262
$ 6.262
Stock
43,919
7,826
7,826
Authorized Distributors
6
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.05 A
6 A
6 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1K822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 8200muF ±20% 1.378Dia 35.00mm
NichiconLGU1H822MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1H822MELC
LS Series 8200 uF 50 V 85°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
Cornell Dubilier380LX822M050J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS1J822MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 5050mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 5.8075A@50kHz 10mm 63V 8200uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
8.2mF 63V ¡À20% 10mm 3000h@ 85¡ãC 5.05A@ 120Hz,5.8075A@ 50 kHz ,D35xL35mm , 35mm*35mm*37mm
Aluminum Electrolytic Capacitor, 8200Uf, 63V, 20%, Snap In; Capacitance:8200Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LLS1J822MELC

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL