What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX822M063E4P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.181Dia 30.00mm
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX822M063E4P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 3.56
$ 3.48
Stock
8,048
19,873
Authorized Distributors
6
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
5.12 A
5.12 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX822M050J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Cornell Dubilier381LX822M050A032
381LX Series 8200 uF 50 V ±20% LS=10 mm Snap-in Aluminum Electrolytic Capacitor
NichiconLLS1K822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 8200muF ±20% 1.378Dia 35.00mm
PanasonicECOS1HA822DA
Cap Aluminum 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.038 Ohm 3600mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX822M063E4P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 8200uF 63V 20% 85C | Cornell-Dubilier SLPX822M063E4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Cap Aluminum Lytic 8200uF 63V 20% (30 X 45mm) Snap-In 10mm 0.049 Ohm 5.12A 3000h 85C
Capacitor Alum Elec 8200Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:8200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.049Ohm; Altura:45Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLPX822M063E4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor