Panasonic ECO-S1HP822DA

Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
$ 1.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1HP822DA.

IHS

Datasheet9 pages15 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S1HP822DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.761
$ 3.1
$ 3.1
Stock
3,300
29,427
29,427
Authorized Distributors
4
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
67 mΩ
67 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.97 A
4.4 A
4.4 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX822M050A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1H822MELC
LS Series 8200 uF 50 V 85°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S1VP822CA
Cap Aluminum 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4000mA 3000h 85°C Bulk
NichiconLLS1J822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic ECO-S1HP822DA provided by its distributors.

Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8.2mF 50V ¡À20% 10mm 40m¦¸@ 120Hz 3000h@ 85¡ãC 4.41A@ 120Hz,5.072A@ 100 kHz , 30mm*35mm*35mm
CAPACITOR 8200UF 50V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 50WV, 8200uF, 30x35mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1HP822DA