Cornell Dubilier SLPX822M063H5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX822M063H5P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-45.18%

Alternate Parts

Price @ 1000
$ 3.38
$ 3.28
$ 3.28
Stock
33,357
43,864
43,864
Authorized Distributors
6
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.05 A
5.05 A
5.05 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Cornell Dubilier381LX822M050A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1J822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1KP822EA
Cap Aluminum 8200uF 80V 20% (35 X 50mm) Snap-In 0.038 Ohm 5830mA 3000h 85°C Bulk
United Chemi-ConEKMH500VSN822MA35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF

Descriptions

Descriptions of Cornell Dubilier SLPX822M063H5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 8200uF;Tol20%;Snap In;Vol-Rtg 63V;35X35 | Cornell-Dubilier SLPX822M063H5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.049 Ohm 5.05A 3000h 85C
8.2mF 63V ¡À20% 10mm 49m¦¸@ 120Hz 3000h@ 85¡ãC 5.05A@ 120Hz,6.31A@ 20 kHz , 35mm*35mm*35mm
Aluminum Electrolytic Capacitor 8200Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:8200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.049Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX822M063H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor