Panasonic ECE-T1KP822EA

Cap Aluminum 8200uF 80V 20% (35 X 50mm) Snap-In 0.038 Ohm 5830mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-T1KP822EA.

IHS

Datasheet4 pages15 years ago

Master Electronics

Factory Futures

CAD Models

Download Panasonic ECE-T1KP822EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.983
Stock
1
6,521
Authorized Distributors
0
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
5.83 A
5.8 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX822M063E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
NichiconLLS1J822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
NichiconLLS1K822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M063A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 8200muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH630VSN822MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF

Descriptions

Descriptions of Panasonic ECE-T1KP822EA provided by its distributors.

Cap Aluminum 8200uF 80V 20% (35 X 50mm) Snap-In 0.038 Ohm 5830mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
AL Lyt Snap-in TUP, 85C, Std Term, 4 PIN 80WV, 8200uF, 35x50mm
CAP 8200UF 80V ELECT TUP SERIES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECET1KP822EA