Comchip CDBU0130R-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBU0130R-HF.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+6.69%

CAD Models

Download Comchip CDBU0130R-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.103
Stock
2,362,926
806,177
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
DIODE ARRAY GP 20V 100MA 3MCP
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2

Descriptions

Descriptions of Comchip CDBU0130R-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon
Rectifier Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R
30V Independent Type 100mA 450mV@10mA SOD-523F Schottky Diodes ROHS
DIODE SCHOTTKY 30V 100MA 0603C

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP